
12-bit multiplying digital-to-analog converter (DAC) with a 20.4MS/s conversion rate. Features a parallel interface, single channel, and differential output. Offers 1LSB integral nonlinearity (INL) and an 80ns settling time. Operates with supply voltages from 2.5V to 5.5V, and input voltages from -10V to 10V. Packaged in SOP with tin matte contact plating.
Analog Devices AD5445YRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 80ns |
| Supply Current | 600nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5445YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
