Dual 12-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s with a parallel interface. Featuring two DAC channels, each with 12-bit resolution, these ICs provide a conversion rate of 21.3MS/s and a settling time of 80ns. The devices operate with a supply voltage range of 2.5V to 5.5V and support input voltages from -10V to 10V, producing an output voltage range of 0µV to 20V. Integral nonlinearity is specified at 1LSB, and the component is housed in a SOP package with Tin/Lead contact plating.
Analog Devices AD5447YRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 21.3MS/s |
| Settling Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5447YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
