High-performance operational amplifier featuring a 2 MHz unity gain bandwidth and a 13 V/µs nominal slew rate. This hermetically sealed, metal can device offers a maximum input offset voltage of 500 µV and a low bias current of 25 nA. Designed with a voltage-feedback architecture, it provides a minimum voltage gain of 40,000 and a nominal common-mode reject ratio of 80 dB. Operating across a commercial temperature range of 0°C to 70°C, this 8-pin IC is suitable for demanding analog circuit applications.
Analog Devices AD544LH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD544LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.