The AD544SH operational amplifier features a common mode rejection ratio of 80dB and a voltage gain of 93.98dB. It operates over a temperature range of -55°C to 125°C and has a slew rate of 13V/µs. The device is available in a TO-99 package with a through hole mount. It is not RoHS compliant.
Analog Devices AD544SH technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD544SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.