Hermetically sealed, 8-pin operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 1000 µV and a nominal unity gain bandwidth of 2 MHz. Offers a minimum voltage gain of 20,000 and a nominal slew rate of 13 V/µs. Designed for military temperature grades, operating from -55°C to 125°C, with MIL-STD-883 Class B screening. Nominal supply voltage is ±15V, with a maximum supply current of 2.5 mA.
Analog Devices AD544SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD544SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.