
12-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 2.7MS/s conversion rate. Features include 0.5LSB integral nonlinearity and full-scale error, with a 100ns settling time. Operates with a single supply voltage from 2.5V to 5.5V, supporting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5452YRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 100ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5452YRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
