
12-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 2.7MS/s conversion rate. Features include 0.5LSB full-scale error and integral nonlinearity, a 100ns settling time, and a single channel. Operates with SPI or 3-wire serial interfaces, a supply voltage range of 2.5V to 5.5V, and a temperature range of -40°C to 125°C. Packaged in TSOT for tape and reel distribution.
Analog Devices AD5452YUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 100ns |
| Supply Current | 400nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5452YUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
