Analog Devices AD545AK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD545AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.