Operational Amplifier IC featuring a 1 MHz unity gain bandwidth and 3 V/µs slew rate. This single-function amplifier offers a minimum voltage gain of 100,000 and a typical common-mode rejection ratio of 90 dB. It operates within a commercial temperature range of 0°C to 70°C and is housed in an 8-terminal PDIP package. Maximum input offset voltage is 2000 µV, with a maximum bias current of 1 nA at 25°C. Nominal supply voltage is ±15V, with limits up to ±18V.
Analog Devices AD546JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD546JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.