The AD548JN is an 8-pin DIP operational amplifier from Analog Devices. It features a unity gain bandwidth product of 1MHz and a power dissipation of 500mW. The device has a common mode rejection ratio of 70dB and an input bias current of 20pA. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package with through hole mounting. The AD548JN is not RoHS compliant.
Analog Devices AD548JN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD548JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.