
The AD548JR is a single operational amplifier with a common mode rejection ratio of 70dB and an input bias current of 20pA. It features an input capacitance of 3pF and an input offset voltage of 2mV. The device is packaged in an SOIC-8 package and is designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a power dissipation of 500mW. The AD548JR is not RoHS compliant.
Analog Devices AD548JR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 20pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD548JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.