
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This surface-mount device operates from a 4.5V to 18V dual supply, with a maximum operating temperature of 70°C. It offers a 750µV maximum input offset voltage, 50pA input bias current, and 15mA output current per channel. The amplifier boasts a 70dB common mode rejection ratio and 116.9dB voltage gain, all within a SOIC-8 package.
Analog Devices AD548JRZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD548JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
