
Precision, low power BiFET operational amplifier (op amp) featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This single-channel, general-purpose IC offers a low input bias current of 20pA and an input offset voltage of 500µV. It operates from dual supply voltages ranging from 4.5V to 15V (max 18V) and consumes 170µA quiescent current. The surface-mount SOIC package, supplied on tape and reel, provides 90dB CMRR and 80dB PSRR, with a voltage gain of 116.9dB.
Analog Devices AD548JRZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current | 2.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD548JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
