Analog Devices AD549JCHIPS technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 90dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD549JCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.