
12-bit, single-channel, voltage-output digital-to-analog converter (DAC) with serial SPI interface. Features 1LSB integral nonlinearity and 2LSB full-scale error. Operates from a 2.7V to 5.5V supply, offering bipolar and unipolar output polarity. Packaged in a 16-lead 3mm x 3mm LFCSP with matte tin plating, suitable for surface mounting. Includes a 1µs settling time and 92dB signal-to-noise ratio.
Analog Devices AD5512AACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5512AACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
