
Single-channel, analog Per-pin Parametric Measurement Unit (PMU) / Source Measure Unit (SMU) for surface mount applications. Features a parallel interface and operates from a 15V supply voltage (14.25V to 15.75V range). Housed in a 10mm x 10mm LQFP package with tin, matte contact plating. Offers 500mW power dissipation and a supply current of 12mA, with an operating temperature range of 0°C to 70°C.
Analog Devices AD5520JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5520JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
