
14-bit, single-channel, bipolar voltage output Digital-to-Analog Converter (DAC) with SPI and 3-wire serial interface. Features a 50 kS/s conversion rate, 2 µs settling time, and 1.3 V/µs slew rate. Operates with a dual supply voltage range of 10.8V to 16.5V, offering a full-scale error of 8 LSB and integral nonlinearity of 2 LSB. Packaged in a 14-pin SOP with tin/lead contact plating, this general-purpose component is suitable for operation between -40°C and 85°C.
Analog Devices AD5531BRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 8LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Slew Rate | 1.3V/µs |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5531BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
