
Analog Devices AD5531BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5531BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
