
32-channel, 14-bit bipolar voltage-output digital-to-analog converter (DAC) with a conversion rate of 45 kS/s. Features a 14-bit resolution and supports SPI, serial, and parallel 3-wire interfaces. Operates with supply voltages from 8V to 16.5V and offers output voltages from 0µV to 29V. Packaged in BGA with tin/lead contact plating, this component has a maximum power dissipation of 623mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD5532ABC-1 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 45KS/s |
| Differential Output | No |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 623mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 45KS/s |
| Settling Time | 22us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5532ABC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
