Analog Devices AD5532BBC-1 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 45KS/s |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Output Type | Voltage |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 22us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5532BBC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.