
32-channel, 14-bit bipolar digital-to-analog converter (DAC) with a 1.1MS/s conversion rate. Features a high-speed 3-wire serial interface (SPI compatible) and a parallel interface. Operates with dual supply voltages from 4.75V to 12V, offering a voltage output range from 0µV to 5V. Packaged in BGA with tin/lead plating, this component has a maximum power dissipation of 341mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD5532HSABC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.1MS/s |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 341mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.1MS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5532HSABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
