
32-channel, 14-bit digital-to-analog converter (DAC) with a programmable full-scale output voltage range of 50V to 200V. Features a 1.2MS/s conversion rate and SPI serial interface. Operates with a dual supply voltage of 5V, offering integral nonlinearity of 0.1LSB. Packaged in BGA with copper, tin, silver contact plating, this unipolar voltage output DAC is RoHS compliant and suitable for operation between -10°C and 85°C.
Analog Devices AD5535ABCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 1.25mm |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 787mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 15mA |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 126 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 65us |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5535ABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
