
16-bit, 1-channel voltage-output digital-to-analog converter (DAC) featuring a segment architecture. This general-purpose DAC supports serial interfaces including 3-wire, 4-wire, SPI, QSPI, and Microwire, with an external voltage reference. Housed in a 10-pin MSOP (Micro Small Outline Package) with gull-wing leads, it offers a compact 3mm x 3mm x 0.85mm footprint for surface mounting. Key specifications include a typical settling time of 1 µs and an operating temperature range of -40°C to 125°C.
Analog Devices AD5541AARMZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 1(Typ)us |
| Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5541AARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.