
16-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) with a serial SPI interface. Features a 1MS/s conversion rate, 1LSB integral nonlinearity, and 0.5LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, with a maximum output voltage of 5V. Offered in an 8-lead 3 mm x 3 mm LFCSP package, this component boasts a 92dB signal-to-noise ratio and a 1µs settling time.
Analog Devices AD5541ABCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 600uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | nanoDAC™ |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| Supply Current | 125uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5541ABCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
