
16-bit, unipolar voltage-output digital-to-analog converter (DAC) with a single channel. Features a serial SPI interface and a conversion rate of 1.5 MS/s. Offers a 92dB signal-to-noise ratio and a 1 µs settling time. Operates from a 4.5V to 5.5V supply voltage, with a maximum output voltage of 5V. Packaged in SOP with tin/lead contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD5541AR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5541AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
