
16-bit, 1-channel voltage output digital-to-analog converter (DAC) featuring a segment architecture. This general-purpose DAC supports serial interfaces including 3-wire, 4-wire, SPI, QSPI, and Microwire, with a maximum settling time of 1 microsecond. Housed in a compact 3mm x 3mm x 0.73mm LFCSP EP package with an exposed pad, it is designed for surface mounting. Operating temperature range spans from -40°C to 105°C.
Analog Devices AD5542AACPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-4 |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 1(Typ)us |
| Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5542AACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.