
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) with bipolar/unipolar output polarity. Features SPI, serial, 3-wire, and 4-wire interface compatibility. Operates from a 2.7V to 5.5V supply voltage, with a maximum output voltage of 10V. Achieves 2LSB integral nonlinearity and 6LSB full-scale error. Offers a 92dB signal-to-noise ratio and a 1µs settling time. Packaged in a 10-lead LFCSP EP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5542AACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 825mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542AACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
