
16-bit Digital-to-Analog Converter (DAC) with a 1.2MS/s sampling rate and 2.47MS/s conversion rate. Features a unipolar, general-purpose output with a 500ns settling time. Operates from a 4.5V to 5.5V supply voltage, consuming a nominal 10uA. Interface options include SPI and 3-wire serial communication. Packaged in a compact, 8-pin µSOIC with matte tin contact plating.
Analog Devices AD5543BRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5543BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
