Quad, current-output, serial-input 16-bit DACs offer 4 DAC channels with 16-bit resolution. Featuring a 500 kS/s conversion rate and 900 ns settling time, these ICs support SPI serial interface. Operating from a 2.7V to 5.5V dual supply, they provide unipolar output and boast an integral nonlinearity of 4 LSB. Maximum power dissipation is 1.25 mW, with an operating temperature range of -40°C to 125°C.
Analog Devices AD5544ACPZ-1-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 900ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5544ACPZ-1-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.