Quad, current-output, serial-input 16-bit digital-to-analog converter (DAC) IC. Features a 16-bit resolution and a 500 kS/s conversion rate. Operates with a 3V to 5.5V supply voltage and offers a 2mA output current. Includes SPI serial interface and a 12MHz bandwidth. Packaged in SOP with tin/lead contact plating.
Analog Devices AD5544ARS technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 0.9us |
| Supply Current | 5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5544ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.