
Quad, current-output, serial-input 16-bit Digital-to-Analog Converters (DACs) feature a 500 kS/s conversion rate and SPI, serial, 3-wire interface. These general-purpose DACs offer 16-bit resolution with integral nonlinearity of 2 LSB and a settling time of 0.9 µs. Operating from a 3V to 5.5V supply, they provide unipolar current output and are housed in a 1.75mm height, 10.2mm length, 5.3mm width SOP package with tin, matte contact plating.
Analog Devices AD5544ARSZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | AD5544 |
| Settling Time | 0.9us |
| Supply Current | 5uA |
| Supply Type | Dual |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5544ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
