16-bit, unipolar, current-output digital-to-analog converter (DAC) featuring a parallel interface and a single channel. Achieves a conversion rate of 2MS/s with a settling time of 500ns. Offers a wide operating temperature range from -40°C to 125°C, with integral nonlinearity (INL) of 2LSB. Operates with supply voltages between 2.7V and 5.5V, and supports input voltages from -18V to 18V. Packaged in SOP with Tin, Lead contact plating.
Analog Devices AD5546BRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5546BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
