
14-bit Digital-to-Analog Converter (DAC) with a single channel, offering a 1.2MS/s sampling rate and 2MS/s conversion rate. Features SPI, serial, and 3-wire interface, unipolar output polarity, and a settling time of 500ns. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 10uA supply current. Housed in a compact SOP package with tin, matte contact plating, measuring 3mm in length and width, and 0.85mm in height. Integral nonlinearity is 1LSB, with a maximum operating temperature of 85°C.
Analog Devices AD5553CRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5553CRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
