
The AD5560JSVUZ is a 64-pin TQFP EP lead-frame SMT power management IC from Analog Devices. It features a thin quad flat package with an exposed pad and gull-wing leads. The device is designed for surface mount applications and has a maximum operating temperature of 90 degrees Celsius. It is suitable for use in a variety of applications, including power supply systems.
Analog Devices AD5560JSVUZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-026ACD |
| Category | Device Power Supply |
| Min Operating Temperature | 25°C |
| Max Operating Temperature | 90°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5560JSVUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.