
1.2A programmable device power supply featuring integrated 16-bit level setting DACs. Surface mount TQFP package with tin, matte contact plating, measuring 10mm in length, 1mm in height. Operates within a temperature range of -25°C to 90°C. Packaged in tape and reel with 1500 units per package. RoHS compliant and contains lead.
Analog Devices AD5560JSVUZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5560JSVUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
