
16-bit serial input voltage output digital-to-analog converter (DAC) with true accuracy. Features a bipolar output type and a single channel configuration. Operates with dual supply voltages ranging from 11.4V to 16.5V, supporting ±12V/±15V operation. Achieves a conversion rate of 83 kS/s with a settling time of 12 µs. Integral nonlinearity is specified at 2 LSB. Interface supports SPI and 3-wire serial communication. Packaged in a 16-pin SOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5570ARSZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Settling Time | 12us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5570ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
