16-bit digital-to-analog converter (DAC) with a serial SPI interface, offering a conversion rate of 83 kS/s and a settling time of 16 µs. Features a single DAC channel with bipolar output polarity and voltage output type. Operates within a dual supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 165mW. Housed in a 16-lead SSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5570WRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5570WRSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
