
8-bit Digital-to-Analog Converter (DAC) with a parallel interface. Features a 1.25MS/s conversion rate and 5mA output current. Offers 1LSB integral nonlinearity and 1.5LSB full-scale error. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in LCC with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD557JP technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD557JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
