Quad, 12-bit digital-to-analog converter (DAC) featuring a parallel interface and 200 kS/s conversion rate. Offers bipolar and unipolar voltage output with a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Operates with a dual supply voltage range of 2.7V to 6.5V and a maximum supply voltage of 18V. This component is housed in a SOP package and operates across an industrial temperature range of -40°C to 125°C.
Analog Devices AD5582YRVZ technical specifications.
| Package/Case | SOP |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Input Voltage | 15V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5582YRVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.