
Quad 10-bit digital-to-analog converter (DAC) featuring a parallel input interface. This IC offers a 200 kS/s conversion rate and a ±15V output voltage range. Integral nonlinearity is 1 LSB, with full-scale error at 4 LSB. Operating from a 5V dual supply, it supports bipolar and unipolar output polarity. Surface mountable in a SOP package, it functions across a -40°C to 125°C temperature range.
Analog Devices AD5583YRVZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 1.05mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 52.5mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 200kHz |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Supply Current | 2.3mA |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5583YRVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
