
8-bit voltage-output digital-to-analog converter (DAC) featuring a precision output amplifier and full microprocessor interface. Achieves a 1.25MS/s conversion rate with 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates from a 4.5V to 16.5V supply, offering a unipolar voltage output up to 10V. Housed in an 8-bit resolution package with a 800ns settling time.
Analog Devices AD558JNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD558JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.