
8-bit voltage-output digital-to-analog converter (DAC) featuring a full microprocessor interface and integrated output amplifier. This general-purpose DAC offers a unipolar voltage output with a maximum of 10V and a minimum of 2.56V. Key specifications include a 0.5LSB integral nonlinearity, 2.5LSB full-scale error, and an 800ns settling time. Operating from a 4.5V to 16.5V supply range, it supports a parallel interface and a sampling rate of up to 1.25MS/s. The component is housed in a PLCC package and operates across a temperature range of -55°C to 125°C.
Analog Devices AD558JP technical specifications.
| Package/Case | PLCC |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.