
8-bit voltage-output digital-to-analog converter featuring a full microprocessor interface and precision output amplifier. This unipolar DAC offers a 10V maximum output voltage with a 2.56V minimum, achieving 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operating across a -55°C to 125°C temperature range, it supports a single supply from 4.5V to 16.5V and a sampling rate of 1.25MS/s. The component is housed in a PLCC package with tin/lead contact plating and a 375mW power dissipation.
Analog Devices AD558JP-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558JP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
