
8-bit voltage-output digital-to-analog converter (DAC) featuring a full microprocessor interface and precision output amplifier. Achieves 0.25 LSB Integral Nonlinearity (INL) and 1 LSB Full Scale Error. Operates with SPI or parallel interfaces, offering a unipolar voltage output up to 10V. Wide operating temperature range from -55°C to 125°C. Maximum power dissipation of 375mW.
Analog Devices AD558KD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
