
8-bit voltage-output digital-to-analog converter (DAC) featuring a full microprocessor interface and precision output amplifier. Offers 8-bit resolution with a unipolar output type and a maximum sampling rate of 1.25MS/s. Integral nonlinearity (INL) is 0.25LSB, with a full-scale error of 1LSB. Operates from a 4.5V to 16.5V supply range, with a typical operating supply voltage of 5V. Housed in a PLCC package with tin/lead contact plating, it supports a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD558KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
