
Voltage-output 8-bit digital-to-analog converter (DAC) featuring a 1.25MS/s conversion rate and 800ns settling time. This single-channel DAC offers a parallel microprocessor interface, a full-scale error of 1LSB, and integral nonlinearity (INL) of 0.25LSB. It operates with a single supply voltage ranging from 4.5V to 16.5V, providing a voltage output from 2.56V to 10V. Packaged in PLCC and supplied on tape and reel, this component is designed for operation between -55°C and 125°C.
Analog Devices AD558KPZ-REEL7 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD558KPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
