
8-bit voltage-output digital-to-analog converter (DAC) featuring a 1.25MS/s conversion rate and 800ns settling time. This general-purpose DAC offers a unipolar or bipolar output voltage range with a maximum of 10V. It includes an integrated output amplifier and a full microprocessor interface for parallel communication. Specifications include a full-scale error of 2.5LSB and integral nonlinearity (INL) of 0.75LSB. Operating supply voltage is 15V, with a range of 4.5V to 16.5V, and maximum power dissipation is 375mW. The component is housed in a D package with tin/lead contact plating.
Analog Devices AD558SD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 2.41mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
