
Voltage-output 8-bit digital-to-analog converter featuring a full microprocessor interface and precision output amplifier. Offers 8-bit resolution with a unipolar voltage output range from 2.56V to 10V. Achieves a maximum sampling rate of 1.25MS/s and a settling time of 800ns. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 4.5V to 16.5V. Packaged in LCC with Tin/Lead contact plating.
Analog Devices AD558SE/883B technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | AD558 |
| Settling Time | 800ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
