
Voltage-output 8-bit digital-to-analog converter featuring a precision output amplifier and full microprocessor interface. Offers 1LSB full-scale error and 0.375LSB integral nonlinearity. Operates with a parallel interface, unipolar output polarity, and a voltage output range from 2.56V to 10V. Encased in an LCC package with tin/lead contact plating, this converter supports a wide operating temperature range of -55°C to 125°C and a maximum sampling rate of 1.25MS/s.
Analog Devices AD558TE/883B technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.375LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | AD558 |
| Settling Time | 800ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558TE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
