16-terminal, S-XQCC-N16 package configurable 8-channel, 12-bit analog-to-digital converter (ADC) and digital-to-analog converter (DAC) with on-chip reference and SPI interface. Operating temperature range from -40°C to 105°C, suitable for industrial applications. Features a nominal supply voltage of 3V, with a maximum of 5.5V and a minimum of 2.7V. Compact 3mm x 3mm dimensions.
Analog Devices AD5592RBCPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5592RBCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.